
The 7M-36.000MAAJ-T is a 36MHz crystal with a frequency stability of 30ppm. It operates within a temperature range of -10°C to 70°C. The crystal is packaged in a surface mount configuration with a height of 0.031inch and a length of 0.126inch. It has a load capacitance of 18pF and a termination of SMD/SMT.
Sign in to ask questions about the TXC 7M-36.000MAAJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7M-36.000MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 36MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7M |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-36.000MAAJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
