
The 7M-50.000MAAE-T is a 50MHz crystal with a frequency stability of 30ppm and a tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is packaged in a surface mount package and is available in quantities of 3000 per reel. The crystal has a load capacitance of 12pF and an equivalent series resistance of 60R. It measures 0.126inch in length, 0.098inch in width, and 0.031inch in height.
Sign in to ask questions about the TXC 7M-50.000MAAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7M-50.000MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 50MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 7M |
| Tolerance | 0.003% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-50.000MAAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
