The 7M Series 12MHz SMD Crystal from TXC features a frequency stability of 10ppm and a frequency tolerance of 10ppm. It has a load capacitance of 10pF and operates within a temperature range of -20°C to 70°C. This crystal is designed for surface mount applications and is part of the 7M series.
TXC 7M12000146 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | 7M |
| RoHS | Compliant |
No datasheet is available for this part.