
CRYSTAL 24MHZ 18PF SMD
TXC 7M24000020 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 25ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | 7M |
| RoHS | Compliant |
No datasheet is available for this part.