The 7M Series 25MHz crystal features a frequency stability of ±10ppm and a frequency tolerance of ±10ppm. It has a load capacitance of 10pF and operates over a temperature range of -20°C to 75°C. The crystal is designed for surface mount applications and is packaged in a SMD/SMT package.
TXC 7M25000013 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | 7M |
| RoHS | Compliant |
No datasheet is available for this part.