CRYSTAL 25.0000MHZ 18PF SMD
TXC 7M25000014 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Series | 7M |
| RoHS | Compliant |
No datasheet is available for this part.