Crystals 25MHz 20pF -20C +85C
TXC 7M25000196 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 25ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | 7M |
| RoHS | Compliant |
No datasheet is available for this part.