Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
TXC 7M27000021 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.