
This 16.368MHz oscillator features a frequency stability of 0.5ppm and operates over a supply voltage range of 1.8V to 3.3V. The device is packaged in a surface mount package and is suitable for use in a variety of applications. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC 7Q-16.368MCG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 16.368MHz |
| Frequency Stability | 0.5ppm |
| Height | 0.043inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7Q |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7Q-16.368MCG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.