
The 7Q-16.369MDN-T is a temperature-compensated crystal oscillator from TXC, operating within a temperature range of -40°C to 85°C. It features a frequency of 16.369MHz and a frequency stability of 2ppm. The oscillator is packaged in a SMD/SMT format and is suitable for use with a supply voltage between 1.8V and 3.3V, with a maximum supply current of 2mA. The device is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the TXC 7Q-16.369MDN-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7Q-16.369MDN-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.369MHz |
| Frequency Stability | 2ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7Q |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7Q-16.369MDN-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
