The 7Q-26.000MBG-T oscillator from TXC is a surface mount device with a frequency of 26MHz and a stability of 0.5ppm. It operates within a temperature range of -30°C to 85°C and has a low load capacitance of 10pF. This oscillator is compliant with RoHS regulations and is available in a tape and reel packaging format.
Sign in to ask questions about the TXC 7Q-26.000MBG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7Q-26.000MBG-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 0.5ppm |
| Frequency Tolerance | 2.5ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7Q |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7Q-26.000MBG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.