The 7Q-26.000MDS-T is a temperature-compensated crystal oscillator with a frequency of 26MHz and a stability of 2ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 2mA. The oscillator is available in a package quantity of 3000 and is packaged in tape and reel. It is compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the TXC 7Q-26.000MDS-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7Q-26.000MDS-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 2ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7Q |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7Q-26.000MDS-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
