The 7S-22.1184MAAE-T is a surface mount crystal with a frequency of 22.1184MHz and a stability of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal has a low equivalent series resistance of 80R and a small load capacitance of 12pF.
Sign in to ask questions about the TXC 7S-22.1184MAAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7S-22.1184MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 22.1184MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | 7S |
| RoHS | Compliant |
Download the complete datasheet for TXC 7S-22.1184MAAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.