
The 7V-12.000MAAE-T is a surface mount crystal with a frequency of 12MHz and a frequency stability of 30ppm. It has a load capacitance of 12pF and an equivalent series resistance of 150R. The crystal is designed for operation between -40°C and 70°C and is available in a package quantity of 3000 units per reel. The device is RoHS compliant and not Reach SVHC compliant.
TXC 7V-12.000MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.8mm |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7V |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7V-12.000MAAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
