
The 7V SMD crystal operates at a frequency of 12MHz with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It has an equivalent series resistance of 150R and a load capacitance of 8pF. This component is suitable for surface mount applications and is packaged on a tape and reel. It is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
TXC 7V-12.000MAAV-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7V-12.000MAAV-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
