The 7V-13.500MAAV-T is a 7V crystal with a frequency of 13.5MHz, featuring a frequency stability of 30ppm and a frequency tolerance of 30ppm. It has a low ESR of 60R and a load capacitance of 8pF. The crystal is available in a surface mount package with a height of 0.035inch, length of 0.126inch, and width of 0.098inch. It operates within a temperature range of -20°C to 70°C and is packaged in cut tape.
TXC 7V-13.500MAAV-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 13.5MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 7V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7V-13.500MAAV-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
