The 7V-14.31818MAAE-T crystal operates at a frequency of 14.31818MHz with a frequency stability of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The crystal is packaged in a SMD/SMT package with a depth of 2.5mm and a height of 0.035inch. It is RoHS compliant and not Reach SVHC compliant.
TXC 7V-14.31818MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 14.31818MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7V |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.