
The 7V-14.31818MAAJ-T is a surface mount crystal with a frequency of 14.31818MHz and a stability of 30ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is packaged in a tape and reel format with 3000 pieces per reel.
Sign in to ask questions about the TXC 7V-14.31818MAAJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7V-14.31818MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 14.31818MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.8mm |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 7V |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7V-14.31818MAAJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
