The TXC 7V-14.7456MAAV-T is a 14.7456MHz crystal with a frequency stability of 30ppm and a maximum operating temperature of 70°C. It has a package quantity of 1 and is packaged in cut tape. The crystal has a load capacitance of 8pF and is designed for surface mount applications.
Sign in to ask questions about the TXC 7V-14.7456MAAV-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7V-14.7456MAAV-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 14.7456MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 7V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7V-14.7456MAAV-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
