
SMD crystal oscillator operating at 14.7456MHz. Features a 12pF load capacitance and 30ppm frequency tolerance/stability. Housed in a compact 3.2mm x 2.5mm x 0.8mm SMD package with a 60 Ohm ESR. Designed for surface mounting and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the TXC 7V-14.7456MAHE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7V-14.7456MAHE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 14.7456MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | 7V |
| Series Resistance | 60R |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7V-14.7456MAHE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
