
The 7V-16.000MAAV-T is a 16MHz SMD crystal with a frequency stability of 30ppm. It operates within a temperature range of -20°C to 70°C. The crystal is packaged in a surface mount configuration and is available on a tape and reel. It is compliant with RoHS regulations.
Sign in to ask questions about the TXC 7V-16.000MAAV-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7V-16.000MAAV-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7V-16.000MAAV-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
