
The 7V-16.384MAAJ-T is a 16.384MHz crystal with a frequency stability of 30ppm and a tolerance of 30ppm. It is packaged in a surface mount configuration with a height of 0.8mm and a length of 3.2mm. The crystal operates within a temperature range of -40°C to 85°C and is available in quantities of 3000 per reel.
Sign in to ask questions about the TXC 7V-16.384MAAJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7V-16.384MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 16.384MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.8mm |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 7V |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7V-16.384MAAJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.