The 7V-16.384MAAV-T is a 7V series crystal with a frequency of 16.384MHz, featuring a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a load capacitance of 8pF and an equivalent series resistance of 60R. This SMD/SMT crystal is suitable for surface mount applications and is part of the 7V series.
Sign in to ask questions about the TXC 7V-16.384MAAV-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7V-16.384MAAV-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 16.384MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | 7V |
| RoHS | Compliant |
Download the complete datasheet for TXC 7V-16.384MAAV-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.