
The 7V-20.000MAHE-T crystal is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a frequency of 20MHz with a frequency stability of 30ppm and a frequency tolerance of 30ppm. The crystal has a low equivalent series resistance of 60R and a low load capacitance of 12pF. It is packaged in cut tape with a single unit per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC 7V-20.000MAHE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7V-20.000MAHE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 7V |
| Series Resistance | 60R |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7V-20.000MAHE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
