
The 7V-24.000MAHE-T crystal from TXC is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a frequency of 24MHz and a frequency stability of 30ppm. The crystal has a series resistance of 60R and a load capacitance of 12pF. It is packaged in a cut tape format with a package quantity of one.
Sign in to ask questions about the TXC 7V-24.000MAHE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7V-24.000MAHE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 7V |
| Series Resistance | 60R |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7V-24.000MAHE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
