
The 7V-25.000MAAE-T is a surface mount crystal with a frequency of 25MHz and a tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The crystal is packaged in a tape and reel format with a package quantity of 1. It is RoHS compliant but not Reach SVHC compliant.
TXC 7V-25.000MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7V |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7V-25.000MAAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
