
SMD crystal oscillator operating at 26MHz with a frequency tolerance and stability of 30ppm. Features a load capacitance of 12pF and an ESR of 60 Ohms. Designed for surface mount applications with dimensions of 3.2mm (L) x 2.5mm (W) x 2.5mm (D), and a height of 0.035 inches. Operates within a temperature range of -40°C to 70°C. Packaged in tape and reel for efficient assembly.
TXC 7V-26.000MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 26MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7V |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7V-26.000MAAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
