This 26MHz crystal has a frequency stability of 30ppm and a tolerance of 30ppm. It is packaged in a surface mount (SMD/SMT) format with a height of 0.8mm, length of 3.2mm, and width of 2.5mm. The crystal operates within a temperature range of -40°C to 85°C and has a load capacitance of 18pF. It is available in quantities of 3000 per reel.
TXC 7V-26.000MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 26MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.8mm |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 7V |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.