
The 7V-27.000MAAE-T is a 27MHz crystal with a frequency stability of 30ppm and a tolerance of 30ppm. It has a load capacitance of 12pF and an equivalent series resistance of 60R. The crystal is available in a surface mount package with a height of 0.035inch and a width of 2.5mm. It operates over a temperature range of -40°C to 70°C and is packaged in tape and reel quantities of 3000. The 7V-27.000MAAE-T is a through-hole and SMD compatible crystal suitable for use in a variety of applications.
Sign in to ask questions about the TXC 7V-27.000MAAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7V-27.000MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 27MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 7V |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7V-27.000MAAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
