
This 27MHz crystal from TXC features a frequency stability of 30ppm and a tolerance of 30ppm. It is available in a surface mount package with a height of 0.035inch and a length of 0.126inch. The crystal has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is packaged in tape and reel with a quantity of one per reel.
Sign in to ask questions about the TXC 7V-27.000MAAV-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7V-27.000MAAV-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 27MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 7V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7V-27.000MAAV-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.