The 7V SMD crystal is a surface mount component with a frequency of 30MHz and a tolerance of 30ppm. It has a package size of 2.5mm x 2.5mm x 0.035inch and is packaged in tape and reel. The crystal operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. However, it is not compliant with Reach SVHC regulations.
Sign in to ask questions about the TXC 7V-30.000MAAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7V-30.000MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 30MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7V |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7V-30.000MAAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
