
The 7V-32.000MAAV-T crystal from TXC is a surface-mount component with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a frequency of 32MHz and a frequency stability of 30ppm. The crystal has an equivalent series resistance of 60R and a load capacitance of 8pF. It is packaged in cut tape and is suitable for use in a variety of applications.
TXC 7V-32.000MAAV-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 32MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | 7V |
| RoHS | Compliant |
No datasheet is available for this part.
