
This is a 7V 33.333MHz crystal with a package case of SMD/SMT. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal has a frequency stability of 30ppm and a frequency tolerance of 30ppm. It is available in a tape and reel packaging with a package quantity of 1.
TXC 7V-33.3330MAAV-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 33.333MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 7V |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.