
The 7V-48.000MAAV-T is a surface mount crystal with a frequency of 48MHz, featuring an equivalent series resistance of 60R and a frequency stability of 30ppm. It has a load capacitance of 8pF and operates within a temperature range of -20°C to 70°C. The crystal is packaged in a cut tape format with a package quantity of one and measures 0.126inch in length, 0.098inch in width, and 0.035inch in height.
Sign in to ask questions about the TXC 7V-48.000MAAV-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7V-48.000MAAV-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 48MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 7V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7V-48.000MAAV-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.