3.2x2.5 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm @25C, +/-30ppm (-40
Checking distributor stock and pricing after the page loads.
TXC 7V-50.000MAHE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 50MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | 7V |
| RoHS | Compliant |