Sign in to ask questions about the TXC 7W-133.330MAB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7W-133.330MAB-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 133.33MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 7W |
| RoHS | Compliant |
Download the complete datasheet for TXC 7W-133.330MAB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.