
The 7W-14.7456MBA-T is a 14.7456MHz crystal oscillator from TXC, packaged in SMD/SMT form. It operates within a temperature range of -10°C to 70°C and is powered by a 3.3V supply. The oscillator has a maximum supply current of 20mA and is available in quantities of 1000 per reel. The device is not Reach SVHC compliant.
TXC 7W-14.7456MBA-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.7456MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7W |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.