The 7W-14.7456MBC-T is a surface mount oscillator from TXC, operating at a frequency of 14.7456MHz with a stability of 100ppm. It has a maximum supply current of 20mA and can operate within a temperature range of -10°C to 70°C. This oscillator is packaged in a tape and reel format and is compliant with RoHS regulations.
Sign in to ask questions about the TXC 7W-14.7456MBC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7W-14.7456MBC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.7456MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7W |
| RoHS | Compliant |
Download the complete datasheet for TXC 7W-14.7456MBC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.