
The 7W-16.000MBC-T is a surface mount oscillator from TXC with a frequency of 16MHz and a frequency stability of 100ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 20mA. The oscillator is powered by a supply voltage of 3.3V, with a minimum operating voltage of 1.8V and a maximum operating voltage of 5V.
TXC 7W-16.000MBC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 3ppm |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7W-16.000MBC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
