
The 7W-24.576MBC-T oscillator from TXC is a surface-mount device with a frequency of 24.576MHz and a frequency stability of 100ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 20mA. The oscillator is packaged in a tape and reel format with 1000 units per package.
TXC 7W-24.576MBC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 24.576MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 3ppm |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7W-24.576MBC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.