The 7W-7.3728MAB-T is a surface mount oscillator from TXC with a frequency of 7.3728MHz and a frequency stability of 50ppm. It operates over a temperature range of -10°C to 70°C and has a maximum supply current of 20mA. The oscillator is packaged in a tape and reel format with 1000 units per package.
Sign in to ask questions about the TXC 7W-7.3728MAB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7W-7.3728MAB-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Height | 0.056inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 7W |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7W-7.3728MAB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
