
The 7W-7.3728MBA-T is a surface mount oscillator with a frequency of 7.3728MHz and a stability of 25ppm. It operates within a temperature range of -10°C to 70°C and requires a supply voltage of 3.3V, drawing a maximum current of 20mA. This oscillator is packaged in a tape and reel format with 1000 units per reel, suitable for surface mount applications.
Sign in to ask questions about the TXC 7W-7.3728MBA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7W-7.3728MBA-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 7.3728MHz |
| Frequency Stability | 25ppm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7W-7.3728MBA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.