The 7W-7.3728MBC-T oscillator is a surface-mount device with a frequency of 7.3728MHz. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 1.8V to 5V. The oscillator draws a maximum supply current of 20mA. It is packaged in tape and reel quantities of 1000 units.
Sign in to ask questions about the TXC 7W-7.3728MBC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7W-7.3728MBC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 7.3728MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 3ppm |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7W-7.3728MBC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.