
The 7WZ-32.768KBD-T is a surface mount oscillator from TXC with a frequency of 32.768kHz and a stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 3mA. The oscillator is packaged in a lead-free SMD/SMT package and is available on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC 7WZ-32.768KBD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | 7WZ |
| RoHS | Compliant |
Download the complete datasheet for TXC 7WZ-32.768KBD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
