
The TXC 7X-1.8432MBA-T is a surface mount oscillator with a frequency of 1.8432MHz and a frequency stability of 25ppm. It operates within a temperature range of -10°C to 70°C and has a maximum supply current of 20mA. The oscillator is designed for use with a 3.3V supply voltage and is packaged in a tape and reel format with a single unit per package.
Sign in to ask questions about the TXC 7X-1.8432MBA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7X-1.8432MBA-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.8432MHz |
| Frequency Stability | 25ppm |
| Height | 0.043inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 7X |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7X-1.8432MBA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
