Sign in to ask questions about the TXC 7X-19.200MBC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7X-19.200MBC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Frequency | 19.2MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 3ppm |
| Height | 0.043inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7X |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7X-19.200MBC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.