This is a surface mount oscillator with a frequency of 19.2MHz and a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and has a maximum supply current of 20mA at 2.5V. The oscillator is packaged in a SMD/SMT package with dimensions of 0.126inch in length, 0.098inch in width, and 0.043inch in height. It is available in quantities of 3000 per reel.
TXC 7X-19.200MCB-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Frequency | 19.2MHz |
| Frequency Stability | 50ppm |
| Height | 0.043inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 7X |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.