XTAL OSC XO 24.5760MHZ CMOS SMD
TXC 7X-24.576MBE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Height | 0.043inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 7X |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.