The 7X-37.400MDA-T is a surface mount oscillator from TXC with a frequency of 37.4MHz and a frequency stability of 25ppm. It operates within a temperature range of -10°C to 70°C and has a maximum supply current of 20mA. The oscillator is packaged in a tape and reel format and is suitable for use in surface mount applications.
TXC 7X-37.400MDA-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 37.4MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 7X |
| RoHS | Not Compliant |
No datasheet is available for this part.