TXC 7XZ-32.768KBA-T technical specifications.
| Package/Case | CSMD |
| Depth | 2.5mm |
| Frequency | 32.768kHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7XZ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7XZ-32.768KBA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.